5.23 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E5R23BTDF

DigiKey Part Number
1712-RP73PF1E5R23BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF1E5R23BTDFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RP73PF1E5R23BTDF
Description
RP 1E 0.1W 5R23 0.1% 25PPM 1K RL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5.23 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 568
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,83000 zł0,83 zł
100,69300 zł6,93 zł
250,64200 zł16,05 zł
500,60620 zł30,31 zł
1000,57310 zł57,31 zł
2500,53244 zł133,11 zł
5000,50486 zł252,43 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,47980 zł479,80 zł
2 0000,45722 zł914,44 zł
3 0000,44514 zł1 335,42 zł
5 0000,43105 zł2 155,25 zł
7 0000,42243 zł2 957,01 zł
10 0000,41384 zł4 138,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,83000 zł
Unit Price with VAT:1,02090 zł