
RP73PF1E5R23BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E5R23BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E5R23BTDFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP73PF1E5R23BTDF |
Description | RP 1E 0.1W 5R23 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.23 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,69300 zł | 6,93 zł |
| 25 | 0,64200 zł | 16,05 zł |
| 50 | 0,60620 zł | 30,31 zł |
| 100 | 0,57310 zł | 57,31 zł |
| 250 | 0,53244 zł | 133,11 zł |
| 500 | 0,50486 zł | 252,43 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,47980 zł | 479,80 zł |
| 2 000 | 0,45722 zł | 914,44 zł |
| 3 000 | 0,44514 zł | 1 335,42 zł |
| 5 000 | 0,43105 zł | 2 155,25 zł |
| 7 000 | 0,42243 zł | 2 957,01 zł |
| 10 000 | 0,41384 zł | 4 138,40 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

