52.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1E52R3BTD

DigiKey Part Number
A127196TR-ND - Tape & Reel (TR)
A127196CT-ND - Cut Tape (CT)
A127196DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1E52R3BTD
Description
RES 52.3 OHM 0.1% 1/10W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
52.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1E52R3BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.014" (0.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 026
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 zł0,65 zł
100,53500 zł5,35 zł
250,49680 zł12,42 zł
500,46960 zł23,48 zł
1000,44350 zł44,35 zł
2500,41208 zł103,02 zł
5000,39046 zł195,23 zł
1 0000,37082 zł370,82 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,33244 zł1 662,20 zł
10 0000,31884 zł3 188,40 zł
15 0000,31164 zł4 674,60 zł
25 0000,30330 zł7 582,50 zł
35 0000,29823 zł10 438,05 zł
50 0000,29320 zł14 660,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,65000 zł
Unit Price with VAT:0,79950 zł