
RP73PF1E51K1BTD | |
|---|---|
DigiKey Part Number | A127483TR-ND - Tape & Reel (TR) A127483CT-ND - Cut Tape (CT) A127483DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E51K1BTD |
Description | RES 51.1K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E51K1BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,60700 zł | 6,07 zł |
| 25 | 0,56160 zł | 14,04 zł |
| 50 | 0,53080 zł | 26,54 zł |
| 100 | 0,50160 zł | 50,16 zł |
| 250 | 0,46608 zł | 116,52 zł |
| 500 | 0,44182 zł | 220,91 zł |
| 1 000 | 0,41969 zł | 419,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,37665 zł | 1 883,25 zł |
| 10 000 | 0,36143 zł | 3 614,30 zł |
| 15 000 | 0,35336 zł | 5 300,40 zł |
| 25 000 | 0,34403 zł | 8 600,75 zł |
| 35 000 | 0,33836 zł | 11 842,60 zł |
| 50 000 | 0,33274 zł | 16 637,00 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |

