
RP73PF1E210KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E210KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E210KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E210KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E210KBTDF |
Description | RES 210K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 210 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E210KBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,61400 zł | 6,14 zł |
| 25 | 0,57040 zł | 14,26 zł |
| 50 | 0,53800 zł | 26,90 zł |
| 100 | 0,50850 zł | 50,85 zł |
| 250 | 0,47256 zł | 118,14 zł |
| 500 | 0,44784 zł | 223,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,42547 zł | 425,47 zł |
| 2 000 | 0,40528 zł | 810,56 zł |
| 3 000 | 0,39447 zł | 1 183,41 zł |
| 5 000 | 0,38186 zł | 1 909,30 zł |
| 7 000 | 0,37414 zł | 2 618,98 zł |
| 10 000 | 0,36644 zł | 3 664,40 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |

