
RP73PF1E182KBTD | |
|---|---|
DigiKey Part Number | A127536TR-ND - Tape & Reel (TR) A127536CT-ND - Cut Tape (CT) A127536DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E182KBTD |
Description | RES 182K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 182 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E182KBTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,52800 zł | 5,28 zł |
| 25 | 0,48840 zł | 12,21 zł |
| 50 | 0,46100 zł | 23,05 zł |
| 100 | 0,43560 zł | 43,56 zł |
| 250 | 0,40460 zł | 101,15 zł |
| 500 | 0,38336 zł | 191,68 zł |
| 1 000 | 0,36404 zł | 364,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32632 zł | 1 631,60 zł |
| 10 000 | 0,31296 zł | 3 129,60 zł |
| 15 000 | 0,30587 zł | 4 588,05 zł |
| 25 000 | 0,29767 zł | 7 441,75 zł |
| 35 000 | 0,29269 zł | 10 244,15 zł |
| 50 000 | 0,28774 zł | 14 387,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

