
RP73PF1E15K4BTD | |
|---|---|
DigiKey Part Number | A127433TR-ND - Tape & Reel (TR) A127433CT-ND - Cut Tape (CT) A127433DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E15K4BTD |
Description | RES 15.4K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15.4 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E15K4BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 zł | 0,61 zł |
| 10 | 0,51000 zł | 5,10 zł |
| 25 | 0,47400 zł | 11,85 zł |
| 50 | 0,44820 zł | 22,41 zł |
| 100 | 0,42340 zł | 42,34 zł |
| 250 | 0,39312 zł | 98,28 zł |
| 500 | 0,37250 zł | 186,25 zł |
| 1 000 | 0,35369 zł | 353,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,31698 zł | 1 584,90 zł |
| 10 000 | 0,30397 zł | 3 039,70 zł |
| 15 000 | 0,29706 zł | 4 455,90 zł |
| 25 000 | 0,28908 zł | 7 227,00 zł |
| 35 000 | 0,28422 zł | 9 947,70 zł |
| 50 000 | 0,27940 zł | 13 970,00 zł |
| Unit Price without VAT: | 0,61000 zł |
|---|---|
| Unit Price with VAT: | 0,75030 zł |

