
RP73PF1E13R3BTD | |
|---|---|
DigiKey Part Number | A127139TR-ND - Tape & Reel (TR) A127139CT-ND - Cut Tape (CT) A127139DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E13R3BTD |
Description | RES 13.3 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.3 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E13R3BTD Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 zł | 0,65 zł |
| 10 | 0,54900 zł | 5,49 zł |
| 25 | 0,50840 zł | 12,71 zł |
| 50 | 0,48040 zł | 24,02 zł |
| 100 | 0,45350 zł | 45,35 zł |
| 250 | 0,42128 zł | 105,32 zł |
| 500 | 0,39922 zł | 199,61 zł |
| 1 000 | 0,37912 zł | 379,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,32263 zł | 1 613,15 zł |
| Unit Price without VAT: | 0,65000 zł |
|---|---|
| Unit Price with VAT: | 0,79950 zł |

