
RP73D2B49R9BTG | |
|---|---|
DigiKey Part Number | A105696-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2B49R9BTG |
Description | RES SMD 49.9 OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2B49R9BTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 zł | 3,23 zł |
| 10 | 2,67200 zł | 26,72 zł |
| 25 | 2,47760 zł | 61,94 zł |
| 50 | 2,34200 zł | 117,10 zł |
| 100 | 2,21730 zł | 221,73 zł |
| 250 | 2,06900 zł | 517,25 zł |
| 500 | 1,96920 zł | 984,60 zł |
| 1 000 | 1,87982 zł | 1 879,82 zł |
| 5 000 | 1,70897 zł | 8 544,85 zł |
| Unit Price without VAT: | 3,23000 zł |
|---|---|
| Unit Price with VAT: | 3,97290 zł |

