
RN73G2A110KDTDF | |
|---|---|
DigiKey Part Number | 1712-RN73G2A110KDTDFTR-ND - Tape & Reel (TR) 1712-RN73G2A110KDTDFCT-ND - Cut Tape (CT) 1712-RN73G2A110KDTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73G2A110KDTDF |
Description | RES SMD 110K OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73G2A110KDTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,31200 zł | 3,12 zł |
| 25 | 0,29160 zł | 7,29 zł |
| 50 | 0,27500 zł | 13,75 zł |
| 100 | 0,25960 zł | 25,96 zł |
| 250 | 0,24100 zł | 60,25 zł |
| 500 | 0,22816 zł | 114,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,19013 zł | 190,13 zł |
| 2 000 | 0,18064 zł | 361,28 zł |
| 3 000 | 0,17554 zł | 526,62 zł |
| 5 000 | 0,16956 zł | 847,80 zł |
| 7 000 | 0,16588 zł | 1 161,16 zł |
| 10 000 | 0,16221 zł | 1 622,10 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

