RP73D2A88K7BTG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: 0,68409 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,07501 zł
Datasheet
88.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73D2A88K7BTG

DigiKey Part Number
RP73D2A88K7BTG-ND
Manufacturer
Manufacturer Product Number
RP73D2A88K7BTG
Description
RES SMD 88.7K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
88.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73D2A88K7BTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Strip
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG2012N-8872-B-T5Susumu0RG2012N-8872-B-T5-ND0,68409 złUpgrade
RG2012N-8872-W-T1Susumu0RG2012N-8872-W-T1-ND1,07501 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Strip
QuantityUnit PriceExt Price
2502,00552 zł501,38 zł
Manufacturers Standard Package
Unit Price without VAT:2,00552 zł
Unit Price with VAT:2,46679 zł