
RP73D2A23R2BTG | |
|---|---|
DigiKey Part Number | RP73D2A23R2BTG-ND |
Manufacturer | |
Manufacturer Product Number | RP73D2A23R2BTG |
Description | RES SMD 23.2 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73D2A23R2BTG Models |
Category | Temperature Coefficient ±15ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,32512 zł | 581,28 zł |
| Unit Price without VAT: | 2,32512 zł |
|---|---|
| Unit Price with VAT: | 2,85990 zł |

