
CPF0603B19K1E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B19K1E1TR-ND - Tape & Reel (TR) 1712-CPF0603B19K1E1CT-ND - Cut Tape (CT) 1712-CPF0603B19K1E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B19K1E1 |
Description | RES SMD 19.1KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B19K1E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1912V | Panasonic Industry | 4 438 | P19.1KDBCT-ND | 0,36000 zł | Upgrade |
| RG1608P-1912-B-T5 | Susumu | 4 133 | 408-RG1608P-1912-B-T5CT-ND | 0,43000 zł | Upgrade |
| RT0603BRD0719K1L | YAGEO | 1 320 | YAG1555CT-ND | 0,36000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,83700 zł | 8,37 zł |
| 25 | 0,77560 zł | 19,39 zł |
| 50 | 0,73260 zł | 36,63 zł |
| 100 | 0,69190 zł | 69,19 zł |
| 250 | 0,64348 zł | 160,87 zł |
| 500 | 0,61036 zł | 305,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,50041 zł | 500,41 zł |
| 2 000 | 0,47695 zł | 953,90 zł |
| 3 000 | 0,46439 zł | 1 393,17 zł |
| 5 000 | 0,44974 zł | 2 248,70 zł |
| 7 000 | 0,44079 zł | 3 085,53 zł |
| 10 000 | 0,43186 zł | 4 318,60 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

