Parametric Equivalent

RP73D1J383KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73D1J383KBTDFTR-ND - Tape & Reel (TR) 1712-RP73D1J383KBTDFCT-ND - Cut Tape (CT) 1712-RP73D1J383KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73D1J383KBTDF |
Description | RP 1J 0.1W 383K 0.1% 15PPM 1K RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 383 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP73D1J383KBTD | TE Connectivity Passive Product | 0 | 1712-RP73D1J383KBTDTR-ND | 0,71541 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,03735 zł | 1 037,35 zł |
| Unit Price without VAT: | 1,03735 zł |
|---|---|
| Unit Price with VAT: | 1,27594 zł |


