
ROX5SSJ1K3 | |
|---|---|
DigiKey Part Number | A142803CT-ND - Cut Tape (CT) A142803TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ1K3 |
Description | RES 1.3K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.3 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,76000 zł | 2,76 zł |
| 10 | 1,79500 zł | 17,95 zł |
| 25 | 1,53120 zł | 38,28 zł |
| 50 | 1,36460 zł | 68,23 zł |
| 100 | 1,22270 zł | 122,27 zł |
| 250 | 1,06720 zł | 266,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,96988 zł | 484,94 zł |
| 1 000 | 0,88718 zł | 887,18 zł |
| 1 500 | 0,84467 zł | 1 267,01 zł |
| 2 500 | 0,79660 zł | 1 991,50 zł |
| 3 500 | 0,76795 zł | 2 687,83 zł |
| 5 000 | 0,73995 zł | 3 699,75 zł |
| Unit Price without VAT: | 2,76000 zł |
|---|---|
| Unit Price with VAT: | 3,39480 zł |

