
ROX5SSJ10K | |
|---|---|
DigiKey Part Number | A142824CT-ND - Cut Tape (CT) A142824TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX5SSJ10K |
Description | RES 10K OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 5W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 zł | 2,80 zł |
| 10 | 1,81000 zł | 18,10 zł |
| 25 | 1,54280 zł | 38,57 zł |
| 50 | 1,37460 zł | 68,73 zł |
| 100 | 1,23200 zł | 123,20 zł |
| 250 | 1,07552 zł | 268,88 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97756 zł | 488,78 zł |
| 1 000 | 0,89425 zł | 894,25 zł |
| 1 500 | 0,85147 zł | 1 277,20 zł |
| 2 500 | 0,80305 zł | 2 007,62 zł |
| 3 500 | 0,77420 zł | 2 709,70 zł |
| 5 000 | 0,74600 zł | 3 730,00 zł |
| Unit Price without VAT: | 2,80000 zł |
|---|---|
| Unit Price with VAT: | 3,44400 zł |

