470 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ROX3SJR47

DigiKey Part Number
A138094CT-ND - Cut Tape (CT)
A138094TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ROX3SJR47
Description
RES 0.47 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Pulse Withstanding, Safety
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 086
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
11,69000 zł1,69 zł
101,08400 zł10,84 zł
250,91920 zł22,98 zł
500,81580 zł40,79 zł
1000,72790 zł72,79 zł
2500,63112 zł157,78 zł
5000,57058 zł285,29 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,51916 zł519,16 zł
2 0000,47544 zł950,88 zł
3 0000,45297 zł1 358,91 zł
5 0000,42755 zł2 137,75 zł
7 0000,41240 zł2 886,80 zł
10 0000,39761 zł3 976,10 zł
Manufacturers Standard Package
Unit Price without VAT:1,69000 zł
Unit Price with VAT:2,07870 zł