
ROX3SJR47 | |
|---|---|
DigiKey Part Number | A138094CT-ND - Cut Tape (CT) A138094TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJR47 |
Description | RES 0.47 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,08400 zł | 10,84 zł |
| 25 | 0,91920 zł | 22,98 zł |
| 50 | 0,81580 zł | 40,79 zł |
| 100 | 0,72790 zł | 72,79 zł |
| 250 | 0,63112 zł | 157,78 zł |
| 500 | 0,57058 zł | 285,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,51916 zł | 519,16 zł |
| 2 000 | 0,47544 zł | 950,88 zł |
| 3 000 | 0,45297 zł | 1 358,91 zł |
| 5 000 | 0,42755 zł | 2 137,75 zł |
| 7 000 | 0,41240 zł | 2 886,80 zł |
| 10 000 | 0,39761 zł | 3 976,10 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

