
ROX3SJR22 | |
|---|---|
DigiKey Part Number | A138092CT-ND - Cut Tape (CT) A138092TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJR22 |
Description | RES 0.22 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,08400 zł | 10,84 zł |
| 25 | 0,91920 zł | 22,98 zł |
| 50 | 0,81580 zł | 40,79 zł |
| 100 | 0,72790 zł | 72,79 zł |
| 250 | 0,63112 zł | 157,78 zł |
| 500 | 0,57058 zł | 285,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,51916 zł | 519,16 zł |
| 2 000 | 0,47544 zł | 950,88 zł |
| 3 000 | 0,45297 zł | 1 358,91 zł |
| 5 000 | 0,42755 zł | 2 137,75 zł |
| 7 000 | 0,41240 zł | 2 886,80 zł |
| 10 000 | 0,39761 zł | 3 976,10 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

