
ROX3SJ8R2 | |
|---|---|
DigiKey Part Number | A131592CT-ND - Cut Tape (CT) A131592TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ8R2 |
Description | RES 8.2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ8R2 Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 10 | 0,81900 zł | 8,19 zł |
| 25 | 0,69240 zł | 17,31 zł |
| 50 | 0,61340 zł | 30,67 zł |
| 100 | 0,54620 zł | 54,62 zł |
| 250 | 0,47184 zł | 117,96 zł |
| 500 | 0,42544 zł | 212,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,38598 zł | 385,98 zł |
| 2 000 | 0,35240 zł | 704,80 zł |
| 3 000 | 0,33515 zł | 1 005,45 zł |
| 5 000 | 0,31564 zł | 1 578,20 zł |
| 7 000 | 0,30400 zł | 2 128,00 zł |
| 10 000 | 0,29264 zł | 2 926,40 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |

