
ROX3SJ5K6 | |
|---|---|
DigiKey Part Number | A131582CT-ND - Cut Tape (CT) A131582TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ5K6 |
Description | RES 5.6K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ5K6 Models |
Category | Composition |
Mfr | Features Flame Proof, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±350ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,79000 zł | 7,90 zł |
| 25 | 0,66640 zł | 16,66 zł |
| 50 | 0,59040 zł | 29,52 zł |
| 100 | 0,52500 zł | 52,50 zł |
| 250 | 0,45344 zł | 113,36 zł |
| 500 | 0,40870 zł | 204,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,37061 zł | 370,61 zł |
| 2 000 | 0,33824 zł | 676,48 zł |
| 3 000 | 0,32160 zł | 964,80 zł |
| 5 000 | 0,30278 zł | 1 513,90 zł |
| 7 000 | 0,29156 zł | 2 040,92 zł |
| 10 000 | 0,28060 zł | 2 806,00 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

