
ROX3SJ20K | |
|---|---|
DigiKey Part Number | A138086CT-ND - Cut Tape (CT) A138086TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ20K |
Description | RES 20K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 zł | 1,22 zł |
| 10 | 0,76800 zł | 7,68 zł |
| 25 | 0,65080 zł | 16,27 zł |
| 50 | 0,57600 zł | 28,80 zł |
| 100 | 0,51240 zł | 51,24 zł |
| 250 | 0,44252 zł | 110,63 zł |
| 500 | 0,39866 zł | 199,33 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,36145 zł | 361,45 zł |
| 2 000 | 0,32980 zł | 659,60 zł |
| 3 000 | 0,31352 zł | 940,56 zł |
| 5 000 | 0,29513 zł | 1 475,65 zł |
| 7 000 | 0,28416 zł | 1 989,12 zł |
| 10 000 | 0,27344 zł | 2 734,40 zł |
| Unit Price without VAT: | 1,22000 zł |
|---|---|
| Unit Price with VAT: | 1,50060 zł |

