
RGP0207CHK1G0 | |
|---|---|
DigiKey Part Number | A106006CT-ND - Cut Tape (CT) A106006TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RGP0207CHK1G0 |
Description | RES 1G OHM 10% 1/4W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±10% 0.25W, 1/4W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGP0207CHK1G0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 zł | 4,45 zł |
| 10 | 2,91900 zł | 29,19 zł |
| 25 | 2,50200 zł | 62,55 zł |
| 50 | 2,23920 zł | 111,96 zł |
| 100 | 2,01590 zł | 201,59 zł |
| 250 | 1,77112 zł | 442,78 zł |
| 500 | 1,61788 zł | 808,94 zł |
| 1 000 | 1,48763 zł | 1 487,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,25583 zł | 6 279,15 zł |
| 10 000 | 1,18009 zł | 11 800,90 zł |
| 15 000 | 1,14120 zł | 17 118,00 zł |
| 25 000 | 1,09721 zł | 27 430,25 zł |
| Unit Price without VAT: | 4,45000 zł |
|---|---|
| Unit Price with VAT: | 5,47350 zł |

