
ROX2SJ82K | |
|---|---|
DigiKey Part Number | A131545CT-ND - Cut Tape (CT) A131545TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ82K |
Description | RES 82K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ82K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 zł | 1,03 zł |
| 10 | 0,64900 zł | 6,49 zł |
| 25 | 0,54880 zł | 13,72 zł |
| 50 | 0,48560 zł | 24,28 zł |
| 100 | 0,43100 zł | 43,10 zł |
| 250 | 0,37140 zł | 92,85 zł |
| 500 | 0,33404 zł | 167,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30224 zł | 302,24 zł |
| 2 000 | 0,27521 zł | 550,42 zł |
| 3 000 | 0,26132 zł | 783,96 zł |
| 5 000 | 0,24561 zł | 1 228,05 zł |
| 7 000 | 0,23624 zł | 1 653,68 zł |
| 10 000 | 0,22709 zł | 2 270,90 zł |
| Unit Price without VAT: | 1,03000 zł |
|---|---|
| Unit Price with VAT: | 1,26690 zł |

