
ROX2SJ330R | |
|---|---|
DigiKey Part Number | A131525CT-ND - Cut Tape (CT) A131525TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ330R |
Description | RES 330 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ330R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 zł | 0,97 zł |
| 10 | 0,62800 zł | 6,28 zł |
| 25 | 0,52840 zł | 13,21 zł |
| 50 | 0,46760 zł | 23,38 zł |
| 100 | 0,41510 zł | 41,51 zł |
| 250 | 0,35764 zł | 89,41 zł |
| 500 | 0,32166 zł | 160,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,29100 zł | 291,00 zł |
| 2 000 | 0,26493 zł | 529,86 zł |
| 3 000 | 0,25154 zł | 754,62 zł |
| 5 000 | 0,23638 zł | 1 181,90 zł |
| 7 000 | 0,22735 zł | 1 591,45 zł |
| 10 000 | 0,21852 zł | 2 185,20 zł |
| Unit Price without VAT: | 0,97000 zł |
|---|---|
| Unit Price with VAT: | 1,19310 zł |

