
RN73C2A6K98BTD | |
|---|---|
DigiKey Part Number | A119906TR-ND - Tape & Reel (TR) A119906CT-ND - Cut Tape (CT) A119906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A6K98BTD |
Description | RES SMD 6.98KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.98 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A6K98BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 zł | 1,83 zł |
| 10 | 1,53000 zł | 15,30 zł |
| 25 | 1,41920 zł | 35,48 zł |
| 50 | 1,34080 zł | 67,04 zł |
| 100 | 1,26830 zł | 126,83 zł |
| 250 | 1,18136 zł | 295,34 zł |
| 500 | 1,12248 zł | 561,24 zł |
| 1 000 | 1,06941 zł | 1 069,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,89740 zł | 4 487,00 zł |
| 10 000 | 0,86402 zł | 8 640,20 zł |
| 15 000 | 0,84642 zł | 12 696,30 zł |
| 25 000 | 0,82611 zł | 20 652,75 zł |
| 35 000 | 0,81379 zł | 28 482,65 zł |
| Unit Price without VAT: | 1,83000 zł |
|---|---|
| Unit Price with VAT: | 2,25090 zł |

