RN73C2A4K87BTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,67722 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,68409 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,07501 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,32115 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 4,72255 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,61590 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,58709 zł
Datasheet
4.87 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A4K87BTG

DigiKey Part Number
RN73C2A4K87BTG-ND
Manufacturer
Manufacturer Product Number
RN73C2A4K87BTG
Description
RES SMD 4.87KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.87 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A4K87BTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Strip
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BTT4K87Stackpole Electronics Inc0RNCF0805BTT4K87-ND0,67722 złDirect
RG2012N-4871-B-T5Susumu0RG2012N-4871-B-T5-ND0,68409 złUpgrade
RG2012N-4871-W-T1Susumu0RG2012N-4871-W-T1-ND1,07501 złUpgrade
RG2012V-4871-B-T5Susumu0RG2012V-4871-B-T5-ND3,32115 złUpgrade
RG2012V-4871-P-T1Susumu0RG2012V-4871-P-T1-ND4,72255 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Strip
QuantityUnit PriceExt Price
2503,27436 zł818,59 zł
Manufacturers Standard Package
Unit Price without VAT:3,27436 zł
Unit Price with VAT:4,02746 zł