RN73C2A3K24BTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 1 895
Unit Price: 1,26000 zł
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 1,26673 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,82221 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 1,07501 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 2,93182 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,86022 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,61590 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 3,17613 zł
Datasheet
3.24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A3K24BTG

DigiKey Part Number
RN73C2A3K24BTG-ND
Manufacturer
Manufacturer Product Number
RN73C2A3K24BTG
Description
RES SMD 3.24KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.24 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A3K24BTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Strip
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BKT3K24Stackpole Electronics Inc1 895738-RNCF0805BKT3K24CT-ND1,26000 złDirect
MCU08050F3241BP500Vishay0MCU08050F3241BP500-ND1,26673 złUpgrade
RG2012N-3241-B-T5Susumu0RG2012N-3241-B-T5-ND0,82221 złUpgrade
RG2012N-3241-W-T1Susumu0RG2012N-3241-W-T1-ND1,07501 złUpgrade
RG2012V-3241-B-T5Susumu0RG2012V-3241-B-T5-ND2,93182 złUpgrade
Available To Order
Check Lead Time
All prices are in PLN
Strip
QuantityUnit PriceExt Price
2503,27436 zł818,59 zł
Manufacturers Standard Package
Unit Price without VAT:3,27436 zł
Unit Price with VAT:4,02746 zł