Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN73C2A27KBTD | |
|---|---|
DigiKey Part Number | RN73C2A27KBTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73C2A27KBTD |
Description | RES SMD 27K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A27KBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU08050F2702BP100 | Vishay | 0 | MCU08050F2702BP100-ND | 2,41991 zł | Direct |
| ERA-6ARB273V | Panasonic Industry | 2 087 | P27KBFCT-ND | 1,65000 zł | Upgrade |
| ERA-6ARW273V | Panasonic Industry | 20 076 | P27KBSCT-ND | 1,97000 zł | Upgrade |
| RG2012N-273-B-T5 | Susumu | 0 | RG2012N-273-B-T5-ND | 0,82221 zł | Upgrade |
| RG2012N-273-W-T5 | Susumu | 0 | RG2012N-273-W-T5-ND | 1,20945 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,91667 zł | 4 583,35 zł |
| Unit Price without VAT: | 0,91667 zł |
|---|---|
| Unit Price with VAT: | 1,12750 zł |





