
RN73C2A226RBTDF | |
|---|---|
DigiKey Part Number | A102092TR-ND - Tape & Reel (TR) A102092CT-ND - Cut Tape (CT) A102092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A226RBTDF |
Description | RES SMD 226 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 226 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A226RBTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 zł | 2,66 zł |
| 10 | 2,21200 zł | 22,12 zł |
| 25 | 2,05240 zł | 51,31 zł |
| 50 | 1,93980 zł | 96,99 zł |
| 100 | 1,83600 zł | 183,60 zł |
| 250 | 1,71196 zł | 427,99 zł |
| 500 | 1,62842 zł | 814,21 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,55345 zł | 1 553,45 zł |
| 2 000 | 1,48659 zł | 2 973,18 zł |
| 3 000 | 1,45108 zł | 4 353,24 zł |
| 5 000 | 1,40985 zł | 7 049,25 zł |
| 7 000 | 1,38474 zł | 9 693,18 zł |
| 10 000 | 1,35980 zł | 13 598,00 zł |
| Unit Price without VAT: | 2,66000 zł |
|---|---|
| Unit Price with VAT: | 3,27180 zł |

