
RN73C2A14K7BTDF | |
|---|---|
DigiKey Part Number | A103315TR-ND - Tape & Reel (TR) A103315CT-ND - Cut Tape (CT) A103315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A14K7BTDF |
Description | RES SMD 14.7KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A14K7BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 zł | 2,59 zł |
| 10 | 2,13700 zł | 21,37 zł |
| 25 | 1,98200 zł | 49,55 zł |
| 50 | 1,87360 zł | 93,68 zł |
| 100 | 1,77310 zł | 177,31 zł |
| 250 | 1,65336 zł | 413,34 zł |
| 500 | 1,57256 zł | 786,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,49995 zł | 1 499,95 zł |
| 2 000 | 1,43525 zł | 2 870,50 zł |
| 3 000 | 1,40083 zł | 4 202,49 zł |
| 5 000 | 1,36090 zł | 6 804,50 zł |
| 7 000 | 1,33657 zł | 9 355,99 zł |
| 10 000 | 1,31241 zł | 13 124,10 zł |
| Unit Price without VAT: | 2,59000 zł |
|---|---|
| Unit Price with VAT: | 3,18570 zł |

