Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN73C2A143RBTG | |
|---|---|
DigiKey Part Number | RN73C2A143RBTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C2A143RBTG |
Description | RES SMD 143 OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 143 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A143RBTG Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012N-1430-B-T5 | Susumu | 0 | RG2012N-1430-B-T5-ND | 0,68409 zł | Upgrade |
| RG2012N-1430-W-T1 | Susumu | 0 | RG2012N-1430-W-T1-ND | 1,07501 zł | Upgrade |
| RG2012V-1430-B-T5 | Susumu | 0 | RG2012V-1430-B-T5-ND | 2,93182 zł | Upgrade |
| RG2012V-1430-P-T1 | Susumu | 0 | RG2012V-1430-P-T1-ND | 3,86022 zł | Upgrade |
| RG2012V-1430-W-T1 | Susumu | 0 | RG2012V-1430-W-T1-ND | 3,61590 zł | Upgrade |


