11.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C2A11K8BTDF

DigiKey Part Number
A103293TR-ND - Tape & Reel (TR)
A103293CT-ND - Cut Tape (CT)
A103293DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C2A11K8BTDF
Description
RES SMD 11.8KOHM 0.1% 1/10W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
11.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C2A11K8BTDF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±10ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0805 (2012 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 730
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,59000 zł2,59 zł
102,14700 zł21,47 zł
251,99080 zł49,77 zł
501,88160 zł94,08 zł
1001,78030 zł178,03 zł
2501,66008 zł415,02 zł
5001,57894 zł789,47 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,50609 zł1 506,09 zł
2 0001,44112 zł2 882,24 zł
3 0001,40658 zł4 219,74 zł
5 0001,36649 zł6 832,45 zł
7 0001,34208 zł9 394,56 zł
10 0001,31783 zł13 178,30 zł
Manufacturers Standard Package
Unit Price without VAT:2,59000 zł
Unit Price with VAT:3,18570 zł