
RN73C2A10K5BTDF | |
|---|---|
DigiKey Part Number | A103284TR-ND - Tape & Reel (TR) A103284CT-ND - Cut Tape (CT) A103284DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C2A10K5BTDF |
Description | RES SMD 10.5KOHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C2A10K5BTDF Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 zł | 2,94 zł |
| 10 | 2,45600 zł | 24,56 zł |
| 25 | 2,27640 zł | 56,91 zł |
| 50 | 2,15240 zł | 107,62 zł |
| 100 | 2,03740 zł | 203,74 zł |
| 250 | 1,90052 zł | 475,13 zł |
| 500 | 1,80848 zł | 904,24 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,72585 zł | 1 725,85 zł |
| 2 000 | 1,65224 zł | 3 304,48 zł |
| 3 000 | 1,61314 zł | 4 839,42 zł |
| 5 000 | 1,56779 zł | 7 838,95 zł |
| 7 000 | 1,54017 zł | 10 781,19 zł |
| 10 000 | 1,51276 zł | 15 127,60 zł |
| Unit Price without VAT: | 2,94000 zł |
|---|---|
| Unit Price with VAT: | 3,61620 zł |

