Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN73C1J1K62BTG | |
|---|---|
DigiKey Part Number | RN73C1J1K62BTG-ND |
Manufacturer | |
Manufacturer Product Number | RN73C1J1K62BTG |
Description | RES SMD 1.62KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J1K62BTG Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Strip | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-1621-B-T5 | Susumu | 0 | RG1608N-1621-B-T5-ND | 1,94607 zł | Upgrade |
| RG1608N-1621-P-T1 | Susumu | 0 | RG1608N-1621-P-T1-ND | 3,60025 zł | Upgrade |
| RG1608N-1621-W-T1 | Susumu | 0 | RG1608N-1621-W-T1-ND | 2,48294 zł | Upgrade |
| RG1608V-1621-B-T5 | Susumu | 0 | RG1608V-1621-B-T5-ND | 7,44883 zł | Upgrade |
| RG1608V-1621-P-T1 | Susumu | 0 | RG1608V-1621-P-T1-ND | 11,70840 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,99000 zł | 4,99 zł |
| 10 | 4,13300 zł | 41,33 zł |
| 25 | 3,83480 zł | 95,87 zł |
| 50 | 3,62820 zł | 181,41 zł |
| 100 | 3,43780 zł | 343,78 zł |
| 250 | 3,21320 zł | 803,30 zł |
| 500 | 3,06280 zł | 1 531,40 zł |
| 1 000 | 2,92844 zł | 2 928,44 zł |
| 5 000 | 2,67290 zł | 13 364,50 zł |
| Unit Price without VAT: | 4,99000 zł |
|---|---|
| Unit Price with VAT: | 6,13770 zł |


