Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN73C1J1K1BTD | |
|---|---|
DigiKey Part Number | RN73C1J1K1BTD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN73C1J1K1BTD |
Description | RES SMD 1.1K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J1K1BTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3ARB112V | Panasonic Industry | 4 587 | P1.1KBDCT-ND | 1,44000 zł | Upgrade |
| ERA-3ARW112V | Panasonic Industry | 7 368 | P1.1KBECT-ND | 1,80000 zł | Upgrade |
| RG1608N-112-B-T5 | Susumu | 0 | RG1608N-112-B-T5-ND | 0,76596 zł | Upgrade |
| RG1608N-112-P-T1 | Susumu | 0 | RG1608N-112-P-T1-ND | 1,41704 zł | Upgrade |
| RG1608N-112-W-T5 | Susumu | 0 | RG1608N-112-W-T5-ND | 1,10393 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,91449 zł | 4 572,45 zł |
| Unit Price without VAT: | 0,91449 zł |
|---|---|
| Unit Price with VAT: | 1,12482 zł |




