
RN73C1J133KBTD | |
|---|---|
DigiKey Part Number | A124701TR-ND - Tape & Reel (TR) A124701CT-ND - Cut Tape (CT) A124701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1J133KBTD |
Description | RES SMD 133K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1J133KBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 zł | 1,72 zł |
| 10 | 1,42600 zł | 14,26 zł |
| 25 | 1,32160 zł | 33,04 zł |
| 50 | 1,24820 zł | 62,41 zł |
| 100 | 1,18070 zł | 118,07 zł |
| 250 | 1,09936 zł | 274,84 zł |
| 500 | 1,04434 zł | 522,17 zł |
| 1 000 | 0,99476 zł | 994,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,89928 zł | 4 496,40 zł |
| 10 000 | 0,86584 zł | 8 658,40 zł |
| 15 000 | 0,84820 zł | 12 723,00 zł |
| 25 000 | 0,82785 zł | 20 696,25 zł |
| 35 000 | 0,81552 zł | 28 543,20 zł |
| Unit Price without VAT: | 1,72000 zł |
|---|---|
| Unit Price with VAT: | 2,11560 zł |

