
RN73C1E75RBTD | |
|---|---|
DigiKey Part Number | A121712TR-ND - Tape & Reel (TR) A121712CT-ND - Cut Tape (CT) A121712DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73C1E75RBTD |
Description | RES SMD 75 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73C1E75RBTD Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 zł | 1,97 zł |
| 10 | 1,65500 zł | 16,55 zł |
| 25 | 1,53400 zł | 38,35 zł |
| 50 | 1,44920 zł | 72,46 zł |
| 100 | 1,37060 zł | 137,06 zł |
| 250 | 1,27688 zł | 319,22 zł |
| 500 | 1,21354 zł | 606,77 zł |
| 1 000 | 1,15649 zł | 1 156,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,04686 zł | 5 234,30 zł |
| 10 000 | 1,00854 zł | 10 085,40 zł |
| 15 000 | 0,98833 zł | 14 824,95 zł |
| 25 000 | 0,96503 zł | 24 125,75 zł |
| 35 000 | 0,95091 zł | 33 281,85 zł |
| Unit Price without VAT: | 1,97000 zł |
|---|---|
| Unit Price with VAT: | 2,42310 zł |

