10.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73C1E10K2BTD

DigiKey Part Number
A121669TR-ND - Tape & Reel (TR)
A121669CT-ND - Cut Tape (CT)
A121669DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73C1E10K2BTD
Description
RES SMD 10.2KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73C1E10K2BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.014" (0.35mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 082
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,08000 zł2,08 zł
101,73400 zł17,34 zł
251,61000 zł40,25 zł
501,52100 zł76,05 zł
1001,43880 zł143,88 zł
2501,34052 zł335,13 zł
5001,27416 zł637,08 zł
1 0001,21448 zł1 214,48 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,12079 zł5 603,95 zł
10 0001,07996 zł10 799,60 zł
Manufacturers Standard Package
Unit Price without VAT:2,08000 zł
Unit Price with VAT:2,55840 zł