
RLW73PH2FR56TE | |
|---|---|
DigiKey Part Number | 1712-RLW73PH2FR56TETR-ND - Tape & Reel (TR) 1712-RLW73PH2FR56TECT-ND - Cut Tape (CT) 1712-RLW73PH2FR56TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PH2FR56TE |
Description | RLW73P H2 1% R56 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 zł | 2,59 zł |
| 10 | 1,67700 zł | 16,77 zł |
| 25 | 1,42920 zł | 35,73 zł |
| 50 | 1,27320 zł | 63,66 zł |
| 100 | 1,14040 zł | 114,04 zł |
| 250 | 0,99480 zł | 248,70 zł |
| 500 | 0,90358 zł | 451,79 zł |
| 1 000 | 0,82610 zł | 826,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,70434 zł | 2 817,36 zł |
| Unit Price without VAT: | 2,59000 zł |
|---|---|
| Unit Price with VAT: | 3,18570 zł |

