330 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73PH2FR33TE

DigiKey Part Number
1712-RLW73PH2FR33TETR-ND - Tape & Reel (TR)
1712-RLW73PH2FR33TECT-ND - Cut Tape (CT)
1712-RLW73PH2FR33TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73PH2FR33TE
Description
RLW73P H2 1% R33 200PPM 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2010 (5025 Metric), 1020
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 439
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,59000 zł2,59 zł
101,67700 zł16,77 zł
251,42920 zł35,73 zł
501,27320 zł63,66 zł
1001,14040 zł114,04 zł
2500,99480 zł248,70 zł
5000,90358 zł451,79 zł
1 0000,82610 zł826,10 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,70434 zł2 817,36 zł
Manufacturers Standard Package
Unit Price without VAT:2,59000 zł
Unit Price with VAT:3,18570 zł