
RLW73PH2FR15TE | |
|---|---|
DigiKey Part Number | 1712-RLW73PH2FR15TETR-ND - Tape & Reel (TR) 1712-RLW73PH2FR15TECT-ND - Cut Tape (CT) 1712-RLW73PH2FR15TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PH2FR15TE |
Description | RLW73P H2 1% R15 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 zł | 2,80 zł |
| 10 | 1,82100 zł | 18,21 zł |
| 25 | 1,55120 zł | 38,78 zł |
| 50 | 1,38320 zł | 69,16 zł |
| 100 | 1,23950 zł | 123,95 zł |
| 250 | 1,08256 zł | 270,64 zł |
| 500 | 0,98416 zł | 492,08 zł |
| 1 000 | 0,90057 zł | 900,57 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,76916 zł | 3 076,64 zł |
| Unit Price without VAT: | 2,80000 zł |
|---|---|
| Unit Price with VAT: | 3,44400 zł |

