18 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLW73PH2FR018TE

DigiKey Part Number
1712-RLW73PH2FR018TETR-ND - Tape & Reel (TR)
1712-RLW73PH2FR018TECT-ND - Cut Tape (CT)
1712-RLW73PH2FR018TEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLW73PH2FR018TE
Description
RLW73P H2 1% R018 600PPM 4K RL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±600ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2010 (5025 Metric), 1020
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.098" L x 0.197" W (2.50mm x 5.00mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 838
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,05000 zł3,05 zł
101,99300 zł19,93 zł
251,70200 zł42,55 zł
501,51820 zł75,91 zł
1001,36200 zł136,20 zł
2501,19084 zł297,71 zł
5001,08370 zł541,85 zł
1 0000,99260 zł992,60 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,84945 zł3 397,80 zł
Manufacturers Standard Package
Unit Price without VAT:3,05000 zł
Unit Price with VAT:3,75150 zł