
RLW73PH2FR018TE | |
|---|---|
DigiKey Part Number | 1712-RLW73PH2FR018TETR-ND - Tape & Reel (TR) 1712-RLW73PH2FR018TECT-ND - Cut Tape (CT) 1712-RLW73PH2FR018TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PH2FR018TE |
Description | RLW73P H2 1% R018 600PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2010 (5025 Metric), 1020 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.098" L x 0.197" W (2.50mm x 5.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 zł | 3,05 zł |
| 10 | 1,99300 zł | 19,93 zł |
| 25 | 1,70200 zł | 42,55 zł |
| 50 | 1,51820 zł | 75,91 zł |
| 100 | 1,36200 zł | 136,20 zł |
| 250 | 1,19084 zł | 297,71 zł |
| 500 | 1,08370 zł | 541,85 zł |
| 1 000 | 0,99260 zł | 992,60 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,84945 zł | 3 397,80 zł |
| Unit Price without VAT: | 3,05000 zł |
|---|---|
| Unit Price with VAT: | 3,75150 zł |

