
RLW73PA3FR47TE | |
|---|---|
DigiKey Part Number | 1712-RLW73PA3FR47TETR-ND - Tape & Reel (TR) 1712-RLW73PA3FR47TECT-ND - Cut Tape (CT) 1712-RLW73PA3FR47TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA3FR47TE |
Description | RLW73P A3 1% R47 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.248" W (3.10mm x 6.30mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 zł | 3,30 zł |
| 10 | 2,15400 zł | 21,54 zł |
| 25 | 1,84120 zł | 46,03 zł |
| 50 | 1,64380 zł | 82,19 zł |
| 100 | 1,47580 zł | 147,58 zł |
| 250 | 1,29152 zł | 322,88 zł |
| 500 | 1,17628 zł | 588,14 zł |
| 1 000 | 1,07832 zł | 1 078,32 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,92434 zł | 3 697,36 zł |
| Unit Price without VAT: | 3,30000 zł |
|---|---|
| Unit Price with VAT: | 4,05900 zł |

