
RLW73PA2FR22TD | |
|---|---|
DigiKey Part Number | 1712-RLW73PA2FR22TDTR-ND - Tape & Reel (TR) 1712-RLW73PA2FR22TDCT-ND - Cut Tape (CT) 1712-RLW73PA2FR22TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA2FR22TD |
Description | RLW73P A2 1% R22 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 0,93400 zł | 9,34 zł |
| 25 | 0,79000 zł | 19,75 zł |
| 50 | 0,70100 zł | 35,05 zł |
| 100 | 0,62440 zł | 62,44 zł |
| 250 | 0,54048 zł | 135,12 zł |
| 500 | 0,48806 zł | 244,03 zł |
| 1 000 | 0,44346 zł | 443,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,36402 zł | 1 820,10 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

