
RLW73PA2FR068TD | |
|---|---|
DigiKey Part Number | 1712-RLW73PA2FR068TDTR-ND - Tape & Reel (TR) 1712-RLW73PA2FR068TDCT-ND - Cut Tape (CT) 1712-RLW73PA2FR068TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA2FR068TD |
Description | RLW73P A2 1% R068 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 zł | 1,51 zł |
| 10 | 0,97300 zł | 9,73 zł |
| 25 | 0,82600 zł | 20,65 zł |
| 50 | 0,73260 zł | 36,63 zł |
| 100 | 0,65280 zł | 65,28 zł |
| 250 | 0,56564 zł | 141,41 zł |
| 500 | 0,51090 zł | 255,45 zł |
| 1 000 | 0,46440 zł | 464,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,38164 zł | 1 908,20 zł |
| Unit Price without VAT: | 1,51000 zł |
|---|---|
| Unit Price with VAT: | 1,85730 zł |

