
RLW73PA2FR027TD | |
|---|---|
DigiKey Part Number | 1712-RLW73PA2FR027TDTR-ND - Tape & Reel (TR) 1712-RLW73PA2FR027TDCT-ND - Cut Tape (CT) 1712-RLW73PA2FR027TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PA2FR027TD |
Description | RLW73P A2 1% R027 600PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±600ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 zł | 1,69 zł |
| 10 | 1,08800 zł | 10,88 zł |
| 25 | 0,92360 zł | 23,09 zł |
| 50 | 0,81940 zł | 40,97 zł |
| 100 | 0,73110 zł | 73,11 zł |
| 250 | 0,63428 zł | 158,57 zł |
| 500 | 0,57366 zł | 286,83 zł |
| 1 000 | 0,52207 zł | 522,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,43021 zł | 2 151,05 zł |
| Unit Price without VAT: | 1,69000 zł |
|---|---|
| Unit Price with VAT: | 2,07870 zł |

