Parametric Equivalent

RLW73H2FR33TDF | |
|---|---|
DigiKey Part Number | 1712-RLW73H2FR33TDFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLW73H2FR33TDF |
Description | RLW73 H2 1% R33 200PPM 1K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,68929 zł | 689,29 zł |
| Unit Price without VAT: | 0,68929 zł |
|---|---|
| Unit Price with VAT: | 0,84783 zł |


