
RLW73B2FR10TD | |
|---|---|
DigiKey Part Number | 1712-RLW73B2FR10TDTR-ND - Tape & Reel (TR) 1712-RLW73B2FR10TDCT-ND - Cut Tape (CT) 1712-RLW73B2FR10TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73B2FR10TD |
Description | RLW73 B2 1% R10 200PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,41938 zł | 2 096,90 zł |
| 10 000 | 0,39000 zł | 3 900,00 zł |
| Unit Price without VAT: | 0,41938 zł |
|---|---|
| Unit Price with VAT: | 0,51584 zł |

